Part Details for S-1112B19MC-L6ETFU by ABLIC Inc.
Overview of S-1112B19MC-L6ETFU by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1112B19MC-L6ETFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1112B19MC-L6ETFU-ND
|
DigiKey | IC REG LINEAR 1.9V 150MA SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3697 / $0.4044 | Buy Now |
DISTI #
S-1112B19MC-L6ETFU
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.9V 150mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1112B19MC-L6ETFU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3300 / $0.3900 | Buy Now |
DISTI #
628-S1112B19MCL6ETFG
|
Mouser Electronics | LDO Voltage Regulators Linear LDO Reg Hi 50uA Iq 150mA Iout RoHS: Compliant | 0 |
|
$0.3690 / $0.4040 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3644 / $0.4028 | Buy Now |
Part Details for S-1112B19MC-L6ETFU
S-1112B19MC-L6ETFU CAD Models
S-1112B19MC-L6ETFU Part Data Attributes
|
S-1112B19MC-L6ETFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1112B19MC-L6ETFU
ABLIC Inc.
Fixed Positive LDO Regulator, 1.9V, 0.35V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.919 V | |
Output Voltage1-Min | 1.881 V | |
Output Voltage1-Nom | 1.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |