Part Details for S-1111B18MC-NYDTFG by Seiko Instruments Inc
Overview of S-1111B18MC-NYDTFG by Seiko Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1111B18MC-NYDTFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1338 |
|
RFQ |
Part Details for S-1111B18MC-NYDTFG
S-1111B18MC-NYDTFG CAD Models
S-1111B18MC-NYDTFG Part Data Attributes:
|
S-1111B18MC-NYDTFG
Seiko Instruments Inc
Buy Now
Datasheet
|
Compare Parts:
S-1111B18MC-NYDTFG
Seiko Instruments Inc
Fixed Positive LDO Regulator, 1.8V, 1.4V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01512% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.818 V | |
Output Voltage1-Min | 1.782 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |