-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2307-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5813 In Stock |
|
$0.3814 / $0.9800 | Buy Now |
DISTI #
S-1009N23I-M5T1U
|
Avnet Americas | Volt Supervisor Detect 2.3V Detection Voltage 0.7V to 10V N-Channel Open-Drain Output 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1009N23I-M5T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3400 / $0.4000 | Buy Now |
DISTI #
628-S-1009N23I-M5T1U
|
Mouser Electronics | Supervisory Circuits VOLTAGE DETECTOR ULTRA LOW IQ RoHS: Compliant | 0 |
|
$0.3810 / $0.4170 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3759 / $0.4155 | Buy Now |
DISTI #
72820448
|
Verical | Processor Supervisor 2.3V 1 Active Low/Open Drain 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.9604 | Buy Now |
|
Quest Components | 2400 |
|
$0.6120 / $2.0400 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSC-74A,SOT-753 | 3000 |
|
$0.5354 / $0.8139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-1009N23I-M5T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1009N23I-M5T1U
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | SII Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 2.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.3V | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for S-1009N23I-M5T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1009N23I-M5T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PST8219NX | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | S-1009N23I-M5T1U vs PST8219NX |
S-1009C23I-M5T1U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1009N23I-M5T1U vs S-1009C23I-M5T1U |
PCS812QIUKFT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Pulsecore Semiconductor | S-1009N23I-M5T1U vs PCS812QIUKFT |
PST8218NX | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | S-1009N23I-M5T1U vs PST8218NX |
PST8119NX | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | S-1009N23I-M5T1U vs PST8119NX |
PST8118NX | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | S-1009N23I-M5T1U vs PST8118NX |