Part Details for S-1009C10I-N4T1U by ABLIC Inc.
Overview of S-1009C10I-N4T1U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1009C10I-N4T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2265-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC82AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2853 In Stock |
|
$0.3814 / $1.5900 | Buy Now |
DISTI #
S-1009C10I-N4T1U
|
Avnet Americas | Volt Supervisor Detect 1V Detection Voltage 0.6V to 10V CMOS Output 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-1009C10I-N4T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3400 / $0.4000 | Buy Now |
DISTI #
628-S-1009C10I-N4T1U
|
Mouser Electronics | Supervisory Circuits VOLTAGE DETECTOR ULTRA LOW IQ RoHS: Compliant | 0 |
|
$0.3810 / $0.4170 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3759 / $0.4155 | Buy Now |
DISTI #
C1S713100137016
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape | 3022 |
|
$0.2210 / $0.4160 | Buy Now |
Part Details for S-1009C10I-N4T1U
S-1009C10I-N4T1U CAD Models
S-1009C10I-N4T1U Part Data Attributes
|
S-1009C10I-N4T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1009C10I-N4T1U
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.6 V | |
Supply Voltage-Nom (Vsup) | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1V | |
Width | 1.25 mm |
Alternate Parts for S-1009C10I-N4T1U
This table gives cross-reference parts and alternative options found for S-1009C10I-N4T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1009C10I-N4T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1009N10I-M5T1U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1009C10I-N4T1U vs S-1009N10I-M5T1U |
S-1009C10I-I4T1U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN AND LEAD FREE, SNT-4A, 4 PIN | ABLIC Inc. | S-1009C10I-N4T1U vs S-1009C10I-I4T1U |
S-1009C10I-M5T1U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1009C10I-N4T1U vs S-1009C10I-M5T1U |