Part Details for S-1003CA28I-M5T1U by ABLIC Inc.
Overview of S-1003CA28I-M5T1U by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-1003CA28I-M5T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1110-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3930 / $1.0100 | Buy Now |
DISTI #
S-1003CA28I-M5T1U
|
Avnet Americas | Volt Supervisor Detect 2.8V Detection Voltage 0.95V to 10V CMOS Output 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1003CA28I-M5T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.4100 | Buy Now |
DISTI #
628-S-1003CA28IM5T1U
|
Mouser Electronics | Supervisory Circuits Manual Reset, Delay Voltage Detector RoHS: Compliant | 0 |
|
$0.3920 / $0.4290 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3874 / $0.4282 | Buy Now |
DISTI #
41246447
|
Verical | Processor Supervisor 2.8V 1 Active Low/CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 158 Package Multiple: 1 Date Code: 2001 | Americas - 2500 |
|
$0.9898 | Buy Now |
|
Quest Components | 2036 |
|
$0.4743 / $1.3550 | Buy Now | |
|
CHIPMALL.COM LIMITED | 2500 |
|
$0.3664 / $0.5476 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2020 Date Code: 2020 | 2500 |
|
$0.2710 / $0.8180 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2016 Date Code: 2016 | 49 |
|
$0.2710 / $0.8180 | Buy Now |
Part Details for S-1003CA28I-M5T1U
S-1003CA28I-M5T1U CAD Models
S-1003CA28I-M5T1U Part Data Attributes
|
S-1003CA28I-M5T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1003CA28I-M5T1U
ABLIC Inc.
IC VOLT DETECTOR 2.8V SOT-23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.8V | |
Width | 1.6 mm |