Part Details for S-1000N27-M5T1U by ABLIC Inc.
Overview of S-1000N27-M5T1U by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for S-1000N27-M5T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2856-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2984 In Stock |
|
$0.3478 / $0.9000 | Buy Now |
DISTI #
S-1000N27-M5T1U
|
Avnet Americas | Volt Supervisor Detect 2.7V Detection Voltage 0.95V to 5.5V N-Channel Open-Drain Output 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1000N27-M5T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3300 / $0.3700 | Buy Now |
DISTI #
628-S-1000N27-M5T1U
|
Mouser Electronics | Supervisory Circuits Voltage Detector RoHS: Compliant | 3000 |
|
$0.3470 / $0.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3471 / $0.3844 | Buy Now |
DISTI #
61606587
|
Verical | Processor Supervisor 2.7V 1 Active Low/Open Drain 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 87 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.8184 / $0.9863 | Buy Now |
|
Quest Components | 2000 |
|
$0.6843 / $1.9550 | Buy Now | |
DISTI #
C1S713100136910
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape | 20 |
|
$0.4410 / $0.4420 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2500 |
|
$0.3910 / $1.1650 | Buy Now |
Part Details for S-1000N27-M5T1U
S-1000N27-M5T1U CAD Models
S-1000N27-M5T1U Part Data Attributes:
|
S-1000N27-M5T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1000N27-M5T1U
ABLIC Inc.
IC VOLT DETECTOR 2.7V SOT-23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT - 23-5, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |