Part Details for S-1000C28-M5T1U by ABLIC Inc.
Overview of S-1000C28-M5T1U by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1000C28-M5T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1000C28-M5T1U-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3478 / $0.3804 | Buy Now |
DISTI #
S-1000C28-M5T1U
|
Avnet Americas | Volt Supervisor Detect 2.8V Detection Voltage 0.95V to 5.5V CMOS Output 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1000C28-M5T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3300 / $0.3700 | Buy Now |
DISTI #
628-S-1000C28-M5T1U
|
Mouser Electronics | MinebeaMitsumi ULTRA-SMALL PACKAGE HIGH-PRECISION VOLTAGE DETECTOR RoHS: Compliant | 0 |
|
$0.3470 / $0.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3471 / $0.3844 | Buy Now |
|
Quest Components | 2308 |
|
$0.5180 / $1.4800 | Buy Now | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2021 Date Code: 2021 | 2886 |
|
$0.2960 / $0.8210 | Buy Now |
Part Details for S-1000C28-M5T1U
S-1000C28-M5T1U CAD Models
S-1000C28-M5T1U Part Data Attributes:
|
S-1000C28-M5T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1000C28-M5T1U
ABLIC Inc.
IC VOLT DETECTOR 2.8V SOT-23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT - 23-5, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.8V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |