Part Details for S-1000C25-M5T1U by ABLIC Inc.
Overview of S-1000C25-M5T1U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-1000C25-M5T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1000C25-M5T1U-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3478 / $0.3804 | Buy Now |
DISTI #
S-1000C25-M5T1U
|
Avnet Americas | Volt Supervisor Detect 2.5V Detection Voltage 0.95V to 5.5V CMOS Output 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1000C25-M5T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3300 / $0.3700 | Buy Now |
DISTI #
628-S-1000C25-M5T1U
|
Mouser Electronics | MinebeaMitsumi ULTRA-SMALL PACKAGE HIGH-PRECISION VOLTAGE DETECTOR RoHS: Compliant | 0 |
|
$0.3570 / $0.3870 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3471 / $0.3844 | Buy Now |
|
Quest Components | 2400 |
|
$1.7145 / $3.4290 | Buy Now |
Part Details for S-1000C25-M5T1U
S-1000C25-M5T1U CAD Models
S-1000C25-M5T1U Part Data Attributes:
|
S-1000C25-M5T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1000C25-M5T1U
ABLIC Inc.
IC VOLT DETECTOR 2.5V SOT-23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT - 23-5, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.5V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |