Part Details for S-100-A-3.5-G by Smiths Interconnect
Overview of S-100-A-3.5-G by Smiths Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJH65S04DPQ-A0#T0 | Renesas Electronics Corporation | IGBT 650V 100A Single | |
RJP1CS06DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 100A Wafer | |
RJP65S06DWT-80#X0 | Renesas Electronics Corporation | IGBT 650V 100A Chip |
Price & Stock for S-100-A-3.5-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
818-S100A3.5G
|
Mouser Electronics | Contact Probes HEADED CUP PROBE 101115-244-922 RoHS: Compliant | 3514 |
|
$1.1700 / $1.7600 | Buy Now |
DISTI #
101115-244-922
|
TTI | Contact Probes S-100-A-3.5-G Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.2300 / $1.2600 | Buy Now |