Part Details for S-10-24 by COBI-ELECTRONIC
Overview of S-10-24 by COBI-ELECTRONIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-10-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS-10-24
|
TME | Power supply: switched-mode, for DIN rail, 10W, 24VDC, 0.42A, IP20 Min Qty: 1 | 0 |
|
$22.4800 / $28.1400 | RFQ |