Part Details for S-0-V-2.5-G (ALTERNATE: 100039-072-958) by Smiths Interconnect
Overview of S-0-V-2.5-G (ALTERNATE: 100039-072-958) by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-0-V-2.5-G (ALTERNATE: 100039-072-958)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70009515
|
RS | Probe, 0.050 (1.27), V - Crown 4pt, Size 0, 3A, 35Milliohms, 2.5oz, S-0 Series | Smiths Interconnect Americas Inc. S-0-V-2.5-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 650 |
|
$0.9500 | Buy Now |