There are no models available for this part yet.
Overview of S 302 B32 DX by Pass & Seymour
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S 302 B32 DX by Pass & Seymour
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
407512
|
TME | Circuit breaker, 400VAC, Inom: 32A, Poles: 2, Charact: B, 6kA, IP20 Min Qty: 1 | 0 |
|
$26.0400 / $29.7600 | RFQ |