Part Details for S 301 C3 TX by Pass & Seymour
Overview of S 301 C3 TX by Pass & Seymour
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for S 301 C3 TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
403428
|
TME | Circuit breaker, 230VAC, Inom: 3A, Poles: 1, for DIN rail mounting Min Qty: 1 | 18 |
|
$8.9200 / $10.2000 | Buy Now |