Part Details for S 25 A/380 V by Phoenix Contact
Overview of S 25 A/380 V by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for S 25 A/380 V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse insert - nominal current: 25 A - length: 36 mm - diameter: 15 mm - color: yellow RoHS: Compliant | 0 |
|
$3.5300 / $5.1600 | Buy Now |
|
Master Electronics | Fuse insert - nominal current: 25 A - length: 36 mm - diameter: 15 mm - color: yellow RoHS: Compliant | 0 |
|
$3.5300 / $5.1600 | Buy Now |
Part Details for S 25 A/380 V
S 25 A/380 V CAD Models
S 25 A/380 V Part Data Attributes
|
S 25 A/380 V
Phoenix Contact
Buy Now
|
Compare Parts:
S 25 A/380 V
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |