Part Details for RZW682M0JBK-1340S by Surge Components Inc
Overview of RZW682M0JBK-1340S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89361-340SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. |
Price & Stock for RZW682M0JBK-1340S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RZW682M0JBK-1340S-ND
|
DigiKey | CAP ALUM 6.3V POLAR Min Qty: 2000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7306 | Buy Now |
DISTI #
RZW682M0JBK-1340S
|
Avnet Americas | CAP ALUM 6800UF 6.3V 20% 8000LHRS 12.5 X 40 - Bulk (Alt: RZW682M0JBK-1340S) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |
Part Details for RZW682M0JBK-1340S
RZW682M0JBK-1340S CAD Models
RZW682M0JBK-1340S Part Data Attributes
|
RZW682M0JBK-1340S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RZW682M0JBK-1340S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.4284 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2345 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RZW682M0JBK-1340S
This table gives cross-reference parts and alternative options found for RZW682M0JBK-1340S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW682M0JBK-1340S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ6R3EC3682MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RZW682M0JBK-1340S vs ELXZ6R3EC3682MK40S |
ELXZ6R3ETD682MK40C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | RZW682M0JBK-1340S vs ELXZ6R3ETD682MK40C |
ELXZ6R3ETD682MK40D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | RZW682M0JBK-1340S vs ELXZ6R3ETD682MK40D |
ELXZ6R3ETD682MK40A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | RZW682M0JBK-1340S vs ELXZ6R3ETD682MK40A |
ELXZ6R3ELL682MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RZW682M0JBK-1340S vs ELXZ6R3ELL682MK40S |
ELXZ6R3ETE682MK40D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | RZW682M0JBK-1340S vs ELXZ6R3ETE682MK40D |
RF688M0JI40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Man Yue Technology Holdings Ltd | RZW682M0JBK-1340S vs RF688M0JI40 |
ELXZ6R3EBD682MK40S | Aluminum Electrolytic Capacitor, | Chemi-Con | RZW682M0JBK-1340S vs ELXZ6R3EBD682MK40S |
ELXZ6R3EC5682MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RZW682M0JBK-1340S vs ELXZ6R3EC5682MK40S |
ELXZ6R3ETE682MK40B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | RZW682M0JBK-1340S vs ELXZ6R3ETE682MK40B |