There are no models available for this part yet.
Overview of RZW222M1EBK-1820S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RZW222M1EBK-1820S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2616-RZW222M1EBK-1820S1-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |
CAD Models for RZW222M1EBK-1820S by Surge Components Inc
Part Data Attributes for RZW222M1EBK-1820S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.55 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
2002 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.18
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RZW222M1EBK-1820S
This table gives cross-reference parts and alternative options found for RZW222M1EBK-1820S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW222M1EBK-1820S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXZ25VB222M18X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RZW222M1EBK-1820S vs LXZ25VB222M18X20LL |
B41888C5228M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | RZW222M1EBK-1820S vs B41888C5228M002 |
8222LDM1820LMN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | RZW222M1EBK-1820S vs 8222LDM1820LMN0M |
ESXE250ETD222MM20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | United Chemi-Con Inc | RZW222M1EBK-1820S vs ESXE250ETD222MM20M |
8222LDM1820LMN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | RZW222M1EBK-1820S vs 8222LDM1820LMN4C |
ELXV250ETE222MM20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | RZW222M1EBK-1820S vs ELXV250ETE222MM20N |
ELXZ250ETD222MM20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | RZW222M1EBK-1820S vs ELXZ250ETD222MM20C |
8222LDM1820LMN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | RZW222M1EBK-1820S vs 8222LDM1820LMN5P |
ELXZ250ETE222MM20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | RZW222M1EBK-1820S vs ELXZ250ETE222MM20B |
8222LDM1820LMN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | RZW222M1EBK-1820S vs 8222LDM1820LMN1C |