There are no models available for this part yet.
Overview of RZW221M1HSA-1016 by Lelon Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162581-3134121LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Receptacle, 21 position | |
10162582-1134125LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Header, 25 position | |
10160595-1481002LF | Amphenol Communications Solutions | BergStak® Secure Connector, 4 row, 148position, right guide, header |
Price & Stock for RZW221M1HSA-1016 by Lelon Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 214500 |
|
RFQ |