There are no models available for this part yet.
Overview of RZW102M1HBK-1820 by Lelon Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1818-20ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
DC1820A-A | Analog Devices | LTC3646 (MSOP) Demo Board - 4V | |
DC1820A-B | Analog Devices | LTC3646-1 (MSOP) Demo Board - |
Price & Stock for RZW102M1HBK-1820 by Lelon Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63396320
|
Verical | Cap Aluminum Lytic 1000uF 50V 20% (18 X 20mm) Radial 7.5mm 2490mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2219 | Americas - 100 |
|
$0.5346 | Buy Now | |
DISTI #
C1S422100025457
|
Chip1Stop | Cap Aluminum Lytic 1000uF 50V 20% (18 X 20mm) Radial 7.5mm 2490mA 10000h 105C Bulk RoHS: Compliant | 100 |
|
$0.5340 | Buy Now |