There are no models available for this part yet.
Overview of RZW102M1HBK-1625S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RZW102M1HBK-1625S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2616-RZW102M1HBK-1625S1-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
RZW102M1HBK-1625S
|
Avnet Americas | CAP ALUM 1000UF 50V 20% 10000LHRS 16 X 25 - Bulk (Alt: RZW102M1HBK-1625S) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ |
CAD Models for RZW102M1HBK-1625S by Surge Components Inc
Part Data Attributes for RZW102M1HBK-1625S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.5 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
1533 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RZW102M1HBK-1625S
This table gives cross-reference parts and alternative options found for RZW102M1HBK-1625S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW102M1HBK-1625S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LFM1625LE07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RZW102M1HBK-1625S vs 8102LFM1625LE07C |
8102LFM1625LEN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | RZW102M1HBK-1625S vs 8102LFM1625LEN511C |
1102LFM1625LYN5110 | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW102M1HBK-1625S vs 1102LFM1625LYN5110 |
8102LFM1625LEN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RZW102M1HBK-1625S vs 8102LFM1625LEN5C |
50ME1000AX+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | SUN Electronic Industries Corporation | RZW102M1HBK-1625S vs 50ME1000AX+CA |
1102LFM1625LEN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | RZW102M1HBK-1625S vs 1102LFM1625LEN1110 |
NRWA102M50V16X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | RZW102M1HBK-1625S vs NRWA102M50V16X25F1F |
8102LFM1625LFN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RZW102M1HBK-1625S vs 8102LFM1625LFN7M |
8102LFM1625LF00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RZW102M1HBK-1625S vs 8102LFM1625LF00D |
8102LFM1625LE01D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RZW102M1HBK-1625S vs 8102LFM1625LE01D |