RZR040P01TL
ROHM Semiconductor
Description: Small Signal Field-Effect Transistor, 4A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT3, 3 PIN

Overview of RZR040P01TL by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for RZR040P01TL by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 28W2073
Newark Mosfet, P Channel, 12V, 4A, Tsmt3, Channel Type:P Channel, Drain Source Voltage Vds:12V, Continuous Drain Current Id:4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:300Mv Rohs Compliant: Yes |Rohm RZR040P01TL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 3030
  • 1 $0.5720
  • 10 $0.4920
  • 100 $0.3410
  • 500 $0.2850
  • 1,000 $0.2670
  • 2,500 $0.2670
  • 12,000 $0.2660
$0.2660 / $0.5720 Buy Now
DISTI # RZR040P01TLCT-ND
DigiKey MOSFET P-CH 12V 4A TSMT3 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4613
In Stock
  • 1 $1.1400
  • 10 $0.7140
  • 100 $0.4688
  • 500 $0.3632
  • 1,000 $0.3292
  • 3,000 $0.2859
  • 6,000 $0.2640
  • 9,000 $0.2529
  • 15,000 $0.2404
  • 21,000 $0.2387
$0.2387 / $1.1400 Buy Now
Future Electronics RZR040P01 Series -12 V 30 mOhm ± 4A P-Channel Middle Power Mosfet - TSMT-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel 0
Reel
  • 3,000 $0.2550
  • 6,000 $0.2500
  • 9,000 $0.2450
  • 12,000 $0.2450
  • 15,000 $0.2350
$0.2350 / $0.2550 Buy Now
DISTI # RZR040P01TL
Avnet Silica Trans MOSFET N-CH 12V 4A 3-Pin TSMT T/R (Alt: RZR040P01TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S625901042638
Chip1Stop Trans MOSFET P-CH Si 12V 4A Automotive 3-Pin TSMT T/R RoHS: Compliant pbFree: Yes 10
  • 100 $0.4660
$0.4660 Buy Now
CHIPMALL.COM LIMITED 12V 4A 1W 30m@4.5V,4A 1V@1mA 1PCSPChannel SOT-23 MOSFETs ROHS 1720
  • 5 $0.1298
  • 50 $0.1265
  • 150 $0.1243
  • 500 $0.1222
$0.1222 / $0.1298 Buy Now
LCSC 12V 4A 1W 30m4.5V4A 1V1mA 1 Piece P-Channel SOT-23 MOSFETs ROHS 1720
  • 5 $0.1493
  • 50 $0.1459
  • 150 $0.1436
  • 500 $0.1414
$0.1414 / $0.1493 Buy Now
Win Source Electronics MOSFET P-CH 12V 4A TSMT3 87620
  • 255 $0.1980
  • 615 $0.1630
  • 950 $0.1580
  • 1,310 $0.1530
  • 1,690 $0.1480
  • 2,275 $0.1320
$0.1320 / $0.1980 Buy Now

CAD Models for RZR040P01TL by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RZR040P01TL by ROHM Semiconductor

RZR040P01TL
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
TSMT3, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
ROHM Semiconductor
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
12 V
Drain Current-Max (ID)
4 A
Drain-source On Resistance-Max
0.03 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e1
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. RZR040P01TL
    ROHM Semiconductor
    Small Signal Field-Effect Transistor, 4A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT3, 3 PIN
    VS

Alternate Parts for RZR040P01TL

This table gives cross-reference parts and alternative options found for RZR040P01TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZR040P01TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SI2333DS-T1-E3 TRANSISTOR 4100 mA, 12 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, ROHS COMPLIANT, TO-236, 3 PIN, FET General Purpose Small Signal Vishay Siliconix RZR040P01TL vs SI2333DS-T1-E3
RAF040P01TCL Small Signal Field-Effect Transistor, 4A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT3, 3 PIN ROHM Semiconductor RZR040P01TL vs RAF040P01TCL
SI2333DS-T1-GE3 TRANSISTOR 4100 mA, 12 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, TO-236, 3 PIN, FET General Purpose Small Signal Vishay Siliconix RZR040P01TL vs SI2333DS-T1-GE3
SI2333DS-T1-GE3 Small Signal Field-Effect Transistor, 4.1A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN Vishay Intertechnologies RZR040P01TL vs SI2333DS-T1-GE3
RQ5A040ZPTL Small Signal Field-Effect Transistor, ROHM Semiconductor RZR040P01TL vs RQ5A040ZPTL

Related Parts for RZR040P01TL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RZR040P01TL by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RZR040P01TL by ROHM Semiconductor

  • Please alert me when RZR040P01TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RZR040P01TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RZR040P01TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RZR040P01TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RZR040P01TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RZR040P01TL by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: