Datasheets
RZM15DRTI by: Sullins Connector Solutions

Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Blue-green Insulator, Receptacle

Part Details for RZM15DRTI by Sullins Connector Solutions

Overview of RZM15DRTI by Sullins Connector Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RZM15DRTI

RZM15DRTI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RZM15DRTI Part Data Attributes

RZM15DRTI Sullins Connector Solutions
Buy Now Datasheet
Compare Parts:
RZM15DRTI Sullins Connector Solutions Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Blue-green Insulator, Receptacle
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature 0.265 CARD INSERTION DEPTH
Board Mounting Option #4-40 THD HOLE
Body Depth 0.431 inch
Body Length 3.279 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 1800VDC V
Filter Feature NO
Insertion Force-Max 2.224 N
Insulation Resistance 5000000000 Ω
Insulator Color BLUE-GREEN
Insulator Material POLYPHENYLENE SULFIDE
JESD-609 Code e0
Mating Contact Pitch 0.156 inch
Mating Contact Row Spacing 0.156 inch
Mixed Contacts NO
Mounting Option 1 #4-40
Mounting Option 2 THREADED INSERT
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.556 mm
Plating Thickness 10u inch
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.137 inch
Terminal Pitch 3.9624 mm
Termination Type SOLDER
Total Number of Contacts 30
Withdrawl Force-Min .139 N

Alternate Parts for RZM15DRTI

This table gives cross-reference parts and alternative options found for RZM15DRTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZM15DRTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RBM15DRTI Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking Sullins Connector Solutions RZM15DRTI vs RBM15DRTI
ECC70DTAS Card Edge Connector, 140 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Sullins Connector Solutions RZM15DRTI vs ECC70DTAS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RZM15DRTI by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RZM15DRTI by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of RZM15DRTI would you like to use for your alert(s)?
  • Please alert me when RZM15DRTI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RZM15DRTI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RZM15DRTI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RZM15DRTI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RZM15DRTI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RZM15DRTI by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: