Part Details for RZL035P01TR by ROHM Semiconductor
Overview of RZL035P01TR by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZL035P01TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RZL035P01CT-ND
|
DigiKey | MOSFET P-CH 12V 3.5A TUMT6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.2300 / $1.1100 | Buy Now |
DISTI #
755-RZL035P01TR
|
Mouser Electronics | MOSFETs Med Pwr, Sw MOSFET P Chan, -12V, -3.5A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | P-Channel 1 W 12 V 36 mOhm Surface Mount MosFet - TUMT-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
Part Details for RZL035P01TR
RZL035P01TR CAD Models
RZL035P01TR Part Data Attributes
|
RZL035P01TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RZL035P01TR
ROHM Semiconductor
Small Signal Field-Effect Transistor, 3.5A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |