Part Details for RZE05DHAS by Sullins Connector Solutions
Overview of RZE05DHAS by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RZE05DHAS
RZE05DHAS CAD Models
RZE05DHAS Part Data Attributes:
|
RZE05DHAS
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RZE05DHAS
Sullins Connector Solutions
Card Edge Connector, 10 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.86 inch | |
Body Length | 1.107 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for RZE05DHAS
This table gives cross-reference parts and alternative options found for RZE05DHAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZE05DHAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1805-44-D1-30-MC | Card Edge Connector, 10 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | ECS | RZE05DHAS vs 1805-44-D1-30-MC |
ACC05DRTI-S734 | Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | RZE05DHAS vs ACC05DRTI-S734 |
3358-0202 | EDGE CONNECTOR,CABLE MNT,10 CONTACTS,2 | 3M Electronics | RZE05DHAS vs 3358-0202 |
BTB-08R-D046 | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | SunLight | RZE05DHAS vs BTB-08R-D046 |
FXB20HCRT | Card Edge Connector, 20 Contact(s), 1/2 LOADED Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Red Insulator, Receptacle | Sullins Connector Solutions | RZE05DHAS vs FXB20HCRT |
91618-423A | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Plug | Amphenol FCi | RZE05DHAS vs 91618-423A |
1805-44-D1-20-MC | Card Edge Connector, 10 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | ECS | RZE05DHAS vs 1805-44-D1-20-MC |
3358-0202 | Card Edge Connector, 10 Contact(s), 2 Row(s), 0.1 inch Pitch, Gray Insulator, | 3M Interconnect | RZE05DHAS vs 3358-0202 |
LXE05DHRR | Card Edge Connector, 10 Contact(s), 2 Row(s), 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Sullins Connector Solutions | RZE05DHAS vs LXE05DHRR |
LXE05DHHN | Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | RZE05DHAS vs LXE05DHHN |