Part Details for RZB06DHRN by Sullins Connector Solutions
Overview of RZB06DHRN by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RZB06DHRN
RZB06DHRN CAD Models
RZB06DHRN Part Data Attributes:
|
RZB06DHRN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RZB06DHRN
Sullins Connector Solutions
Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.54 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
Alternate Parts for RZB06DHRN
This table gives cross-reference parts and alternative options found for RZB06DHRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZB06DHRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
031-06211-200 | Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | RZB06DHRN vs 031-06211-200 |
AMC06DRMT-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | RZB06DHRN vs AMC06DRMT-S288 |
JCE06DHRN | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RZB06DHRN vs JCE06DHRN |
AMC06DRYN-S734 | Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | RZB06DHRN vs AMC06DRYN-S734 |
ECA06DSSN-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RZB06DHRN vs ECA06DSSN-S288 |
2206-26-D11-10 | Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | ECS | RZB06DHRN vs 2206-26-D11-10 |
EBA06DSSN-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RZB06DHRN vs EBA06DSSN-S288 |
HED012LX020-H | Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Plug | AUK Contractors Co Ltd | RZB06DHRN vs HED012LX020-H |
RCB92DHRR-S329 | Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RZB06DHRN vs RCB92DHRR-S329 |
DRP100-06-1 | Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Components Corporation | RZB06DHRN vs DRP100-06-1 |