Part Details for RZA6R3VH103U22X51LL by Chemi-Con
Overview of RZA6R3VH103U22X51LL by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RZA6R3VH103U22X51LL
RZA6R3VH103U22X51LL CAD Models
RZA6R3VH103U22X51LL Part Data Attributes
|
RZA6R3VH103U22X51LL
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
RZA6R3VH103U22X51LL
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24 mΩ | |
Leakage Current | 0.50199 mA | |
Manufacturer Series | RZA-VH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 6700 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for RZA6R3VH103U22X51LL
This table gives cross-reference parts and alternative options found for RZA6R3VH103U22X51LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZA6R3VH103U22X51LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
URZA6.3VH103U22X51LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 10% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RZA6R3VH103U22X51LL vs URZA6.3VH103U22X51LL |
RZA6R3VG103U25.4X41LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | RZA6R3VH103U22X51LL vs RZA6R3VG103U25.4X41LL |
URZA6.3VT103U19X64LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 10000uF, THROUGH HOLE MOUNT | Chemi-Con | RZA6R3VH103U22X51LL vs URZA6.3VT103U19X64LL |
URZA6.3VT103U25X41LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 10000uF, THROUGH HOLE MOUNT | Chemi-Con | RZA6R3VH103U22X51LL vs URZA6.3VT103U25X41LL |
URZA6.3VG103U22X51LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 10% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED-3 | Chemi-Con | RZA6R3VH103U22X51LL vs URZA6.3VG103U22X51LL |
URZA6.3VT103U22X51LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 10000uF, THROUGH HOLE MOUNT | Chemi-Con | RZA6R3VH103U22X51LL vs URZA6.3VT103U22X51LL |
URZA6.3VH103U25X41LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 10% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RZA6R3VH103U22X51LL vs URZA6.3VH103U25X41LL |
URZA6.3VG103U25X41LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 10% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED-3 | Chemi-Con | RZA6R3VH103U22X51LL vs URZA6.3VG103U25X41LL |
RZA6R3VH103U19X64LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | RZA6R3VH103U22X51LL vs RZA6R3VH103U19X64LL |
RZA6R3VG103U19X64LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | RZA6R3VH103U22X51LL vs RZA6R3VG103U19X64LL |