Part Details for RZ4010HAP0 by Carlo Gavazzi Holding AG
Overview of RZ4010HAP0 by Carlo Gavazzi Holding AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for RZ4010HAP0
RZ4010HAP0 CAD Models
RZ4010HAP0 Part Data Attributes:
|
RZ4010HAP0
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RZ4010HAP0
Carlo Gavazzi Holding AG
Solid State Relay
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.02 A | |
Input Type | AC/DC | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | SCR | |
Overall Height | 41 mm | |
Overall Length | 103 mm |