Part Details for RZ3A60A25 by Carlo Gavazzi Holding AG
Results Overview of RZ3A60A25 by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RZ3A60A25 Information
RZ3A60A25 by Carlo Gavazzi Holding AG is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for RZ3A60A25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4345
|
Newark | Ssr, Panel, 660Vac, 275Vac/50Vdc, 25A, Contact Configuration:3Pst-No, Load Current:25A, Operating... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$230.5500 / $265.0000 | Buy Now |
DISTI #
1864-1247-ND
|
DigiKey | SSR RELAY 3PST-NO 25A 42-660V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$251.7510 / $265.0000 | Buy Now |
DISTI #
225-RZ3A60A25
|
Mouser Electronics | Solid State Relays - SSRs 3-pole panel mount SSR, Zero-cross switching, Operating voltage (Ue): 42 -... more RoHS: Compliant | 8 |
|
$239.1600 / $251.7500 | Buy Now |
DISTI #
70014246
|
RS | Relay, 25 A, 600, Solid-State, 1000 Megohms, Screw, Surface Mount, Silver Alloy | Carlo Gavazzi Inc.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 7 |
|
$214.1200 / $267.6500 | Buy Now |
|
Onlinecomponents.com | RZ 25A 600V AC IP RoHS: Compliant |
100 In Stock |
|
$331.2500 / $367.0400 | Buy Now |
DISTI #
84987877
|
Verical | RZ3A60A25 Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 97 |
|
$394.8153 / $452.5771 | Buy Now |
DISTI #
RZ3A60A25
|
TME | Relay: solid state, 25A, Uswitch: 42÷660VAC, 3-phase, -30÷80°C Min Qty: 1 | 2 |
|
$193.7700 / $222.0900 | Buy Now |
|
Master Electronics | RZ 25A 600V AC IP RoHS: Compliant |
100 In Stock |
|
$331.2500 / $367.0400 | Buy Now |
|
Neutron USA | Relay, 25 A, 600, Solid-State, 1000 Megohms, Screw, Surface Mount, Silver Alloy | 50 |
|
$379.5700 | Buy Now |
Part Details for RZ3A60A25
RZ3A60A25 CAD Models
RZ3A60A25 Part Data Attributes
|
RZ3A60A25
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RZ3A60A25
Carlo Gavazzi Holding AG
Solid-State Panel Mount Relay; Contacts:3PST; Output Device:Triac; Output Voltage Max:660VAC; Output Voltage Min:42VAC; Control Voltage Max:24VAC; Control Voltage Min:275VAC; Load Current Max:25A; Switching:Zero Cross
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Carlo Gavazzi |