Part Details for RZ3A40A25 by Carlo Gavazzi Holding AG
Overview of RZ3A40A25 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZ3A40A25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0222
|
Newark | 3-Pole Panel Mount Ssr, Zero-Cross Switching, Operating Voltage (Ue): 24 - 440 Vac (800 Vp), Rated Current (Ie): 25 Aac, Control Voltage (Uc): 24 - 275 Vac/24 - 50 Vdc, Built-In Overvoltage Protection |Carlo Gavazzi RZ3A40A25 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.4700 / $238.9300 | Buy Now |
DISTI #
RZ3A40A25-ND
|
DigiKey | SSR RELAY 3PST-NO 25A 24-440V Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$251.0000 | Buy Now |
DISTI #
225-RZ3A40A25
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR 3 POLE ZS 24-440V 25A 24-275VAC RoHS: Compliant | 0 |
|
$226.5200 / $238.4500 | Order Now |
DISTI #
70661013
|
RS | Solid State Relay, Current 25 A, Voltage 400 V, RZ Series | Carlo Gavazzi Inc. RZ3A40A25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$204.8200 / $256.0200 | Buy Now |
|
Onlinecomponents.com | RZ 25A 400V AC IP RoHS: Compliant | Alternative Product Available |
|
$200.8000 / $234.2000 | Buy Now |
DISTI #
RZ3A40A25
|
TME | Relay: solid state, 25A, Uswitch: 24÷440VAC, 3-phase, -30÷80°C Min Qty: 1 | 6 |
|
$179.0100 / $205.1800 | Buy Now |
|
Master Electronics | RZ 25A 400V AC IP RoHS: Compliant | Alternative Product Available |
|
$200.8000 / $234.2000 | Buy Now |