Part Details for RZ3135B50W by Philips Semiconductors
Overview of RZ3135B50W by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for RZ3135B50W
RZ3135B50W CAD Models
RZ3135B50W Part Data Attributes:
|
RZ3135B50W
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RZ3135B50W
Philips Semiconductors
Transistor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5.7 A | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | NO |