Part Details for RZ1A-12H by World Products Inc
Overview of RZ1A-12H by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for RZ1A-12H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6500 / $1.9800 | Buy Now |
|
NAC | Power/Signal Relay, 1FormA,SPST,Momentary,0.017A(Coil),12VDC(Coil),200mW(Coil), 5A(Contact),30VDC(Contact),DCInput,Random,AC/DCOutput,ThroughHole-StraightMount -NEC/TOKIN isnow NEXEM RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8460 / $1.4900 | Buy Now |
Part Details for RZ1A-12H
RZ1A-12H CAD Models
RZ1A-12H Part Data Attributes
|
RZ1A-12H
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
RZ1A-12H
World Products Inc
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10.2 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 600VA@265VAC | |
Contact (AC) Max Rating R Load | 5A@265VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 90W@30VDC | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 265 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 18.2mm x 10.2mm x 15mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |