Part Details for RZ0304C by Hammond Manufacturing
Overview of RZ0304C by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZ0304C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0244
|
Newark | Small Enclosure, Abs/Pc, Grey/Clear, Enclosure Type:Small, Enclosure Material:Abs, Polycarbonate, External Height - Metric:39.88Mm, External Width - Metric:65Mm, External Depth - Metric:115Mm, Ip Rating:Ip65, Nema Rating:- Rohs Compliant: Yes |Hammond RZ0304C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143 |
|
$7.0800 / $10.1200 | Buy Now |
DISTI #
164-RZ0304C-ND
|
DigiKey | ABS 4.53"L X 2.56"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
87 In Stock |
|
$6.4747 / $9.7400 | Buy Now |
DISTI #
546-RZ0304C
|
Mouser Electronics | Enclosures, Boxes, & Cases BEIGE ABS W/CLR LID 4.53x 2.56x 1.57 IN RoHS: Compliant | 3 |
|
$6.4700 / $9.7300 | Buy Now |
DISTI #
71738440
|
RS | Watertight Enclosure, ABS, Beige, Clear Lid, IP65 Rated, 4.53x2.56x1.57 | Hammond Manufacturing RZ0304C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4600 / $10.0000 | RFQ |
|
Onlinecomponents.com | 143 Factory Stock |
|
$6.1800 / $96.4000 | Buy Now | |
DISTI #
HM-RZ0304C
|
TME | Enclosure: multipurpose, X: 65mm, Y: 115mm, Z: 40mm, Ritec, ABS, beige Min Qty: 1 | 10 |
|
$8.2200 / $10.5600 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 86 |
|
$6.0300 / $6.8900 | Buy Now |
|
Master Electronics | 143 Factory Stock |
|
$6.1800 / $96.4000 | Buy Now |
Part Details for RZ0304C
RZ0304C CAD Models
RZ0304C Part Data Attributes:
|
RZ0304C
Hammond Manufacturing
Buy Now
|
Compare Parts:
RZ0304C
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |