Part Details for RZ0232 by Hammond Manufacturing
Overview of RZ0232 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZ0232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0235
|
Newark | Small Enclosure, Pc, White, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:74.9Mm, External Width - Metric:146Mm, External Depth - Metric:222Mm, Ip Rating:Ip65, Body Color:White, Nema Rating:- Rohs Compliant: Yes |Hammond RZ0232 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$21.9900 / $27.6700 | Buy Now |
DISTI #
3937-RZ0232-ND
|
DigiKey | BOX PLASTIC OFF WHT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$37.1090 / $43.3800 | Buy Now |
DISTI #
164-RZ0232-ND
|
DigiKey | BOX PLASTIC OFF WHT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$19.3875 / $28.6700 | Buy Now |
DISTI #
546-RZ0232
|
Mouser Electronics | Enclosures, Boxes, & Cases LT GRAY POLYCARB 8.74x 5.75x 2.95 IN RoHS: Compliant | 19 |
|
$19.3800 / $27.4000 | Buy Now |
DISTI #
71738431
|
RS | Watertight Enclosure, Polycarbonate, Gray, Solid Lid, IP65Rated, 8.74x5.75x2.9 | Hammond Manufacturing RZ0232 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0600 / $28.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 54 Factory Stock |
|
$20.6200 / $27.3000 | Buy Now |
DISTI #
77785061
|
Verical | Water-Tight ABS and Polycarbonate Enclosures Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$32.6900 / $42.0140 | Buy Now |
DISTI #
HM-RZ0232
|
TME | Enclosure: multipurpose, X: 146mm, Y: 222mm, Z: 75mm, Ritec, IP65 Min Qty: 1 | 3 |
|
$25.9400 / $33.3500 | Buy Now |
|
Powell Electronics | POLYCARB WATERTIGHT Min Qty: 1 | 36 |
|
$20.4100 / $23.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 54 Factory Stock |
|
$20.6200 / $27.3000 | Buy Now |
Part Details for RZ0232
RZ0232 CAD Models
RZ0232 Part Data Attributes
|
RZ0232
Hammond Manufacturing
Buy Now
|
Compare Parts:
RZ0232
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |