Part Details for RZ0223 by Hammond Manufacturing
Results Overview of RZ0223 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RZ0223 Information
RZ0223 by Hammond Manufacturing is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RZ0223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0233
|
Newark | Polycarb Enclosure, Watertight Rohs Compliant: Yes |Hammond RZ0223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$15.0000 / $18.2200 | Buy Now |
DISTI #
164-RZ0223-ND
|
DigiKey | PC WHT 6.73"L X 4.76"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22 In Stock |
|
$14.4250 / $22.0400 | Buy Now |
DISTI #
546-RZ0223
|
Mouser Electronics | Enclosures, Boxes, & Cases LT GRAY POLYCARB 6.73x 4.76x 3.15 IN RoHS: Compliant | 12 |
|
$14.4200 / $17.5200 | Buy Now |
DISTI #
71738429
|
RS | Watertight Enclosure, Polycarbonate, Gray, Solid Lid, IP65Rated, 6.73x4.76x3.1 | Hammond Manufacturi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0400 / $17.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 104 Factory Stock |
|
$15.1600 / $19.9000 | Buy Now |
DISTI #
HM-RZ0223
|
TME | Enclosure: multipurpose, X: 121mm, Y: 171mm, Z: 80mm, Ritec, IP65 Min Qty: 1 | 2 |
|
$18.6400 / $23.9700 | Buy Now |
|
Powell Electronics | POLYCARB WATERTIGHT Min Qty: 1 | 70 |
|
$20.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 104 Factory Stock |
|
$15.1600 / $19.9000 | Buy Now |
Part Details for RZ0223
RZ0223 CAD Models
RZ0223 Part Data Attributes
|
RZ0223
Hammond Manufacturing
Buy Now
|
Compare Parts:
RZ0223
Hammond Manufacturing
Select a part to compare: |
Samacsys Manufacturer | Hammond Manufacturing |