Part Details for RYS105636/CR2A by Ericsson
Overview of RYS105636/CR2A by Ericsson
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR2AS-16A-T13#B00 | Renesas Electronics Corporation | 800V - 2A - Thyristor Low Power Use | |
CR2AS-8UE-T13#B00 | Renesas Electronics Corporation | 400V - 2A - Thyristor Low Power Use | |
CR2AS-8UE#B00 | Renesas Electronics Corporation | 400V - 2A - Thyristor Low Power Use, MP-3A, /Tube |
Price & Stock for RYS105636/CR2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 250 |
|
$3.2144 / $7.8400 | Buy Now |
|
Quest Components | 200 |
|
$4.5500 / $10.5000 | Buy Now |