-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6458
|
Newark | Mosfet, N-Ch, 50V, 0.2A, Sot-723, Channel Type:N Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:200Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:800Mv Rohs Compliant: Yes |Rohm RYM002N05T2CL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12653 |
|
$0.0850 / $0.3850 | Buy Now |
DISTI #
RYM002N05T2CLCT-ND
|
DigiKey | MOSFET N-CH 50V 200MA VMT3 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
335598 In Stock |
|
$0.0591 / $0.3700 | Buy Now |
DISTI #
RYM002N05T2CL
|
Avnet Americas | Trans MOSFET N-CH 50V ±0.2A 3-Pin SOT-723 T/R - Tape and Reel (Alt: RYM002N05T2CL) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0460 / $0.0547 | Buy Now |
DISTI #
755-RYM002N05T2CL
|
Mouser Electronics | MOSFET .9V DRIVE N-Ch MOSFET RoHS: Compliant | 101585 |
|
$0.0540 / $0.3700 | Buy Now |
|
Future Electronics | RYM002N05 Series 50 V 2.2 Ohm 200 mA Silicon N-Channel Mosfet - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks Container: Reel | 16000Reel |
|
$0.0462 / $0.0512 | Buy Now |
DISTI #
62146631
|
Verical | Trans MOSFET N-CH 50V 0.2A 3-Pin VMT T/R RoHS: Compliant Min Qty: 593 Package Multiple: 1 Date Code: 2223 | Americas - 126508 |
|
$0.0413 / $0.0528 | Buy Now |
DISTI #
62483323
|
Verical | Trans MOSFET N-CH 50V 0.2A 3-Pin VMT T/R RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 2201 | Americas - 24000 |
|
$0.2262 / $0.2633 | Buy Now |
DISTI #
62546759
|
Verical | Trans MOSFET N-CH 50V 0.2A 3-Pin VMT T/R RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 2201 | Americas - 24000 |
|
$0.2262 / $0.2633 | Buy Now |
DISTI #
62419141
|
Verical | Trans MOSFET N-CH 50V 0.2A 3-Pin VMT T/R RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 2201 | Americas - 16000 |
|
$0.2262 / $0.2633 | Buy Now |
DISTI #
61692772
|
Verical | Trans MOSFET N-CH 50V 0.2A 3-Pin VMT T/R RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 2201 | Americas - 5913 |
|
$0.2319 / $0.2633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RYM002N05T2CL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RYM002N05T2CL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VMT3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VMT3, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 2.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RYM002N05T2CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RYM002N05T2CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RYB002N05T2L | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VMN3, 3 PIN | ROHM Semiconductor | RYM002N05T2CL vs RYB002N05T2L |
RE1J002YNTCL | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, EMT3F, SC-89, 3 PIN | ROHM Semiconductor | RYM002N05T2CL vs RE1J002YNTCL |
RYU002N05T306 | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, UMT3, SC-70, 3 PIN | ROHM Semiconductor | RYM002N05T2CL vs RYU002N05T306 |