Part Details for RYA32024 by TE Connectivity
Overview of RYA32024 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RYA32024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1725
|
Newark | Rya32024 |Potter&brumfield Te Connectivity RYA32024 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0900 | Buy Now |
DISTI #
RYA32024-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
868 In Stock |
|
$4.3461 / $6.5200 | Buy Now |
DISTI #
655-RYA32024
|
Mouser Electronics | General Purpose Relays 24V 8A 1NC THT POWER RELAY RoHS: Compliant | 0 |
|
$3.8700 | Order Now |
DISTI #
71707648
|
RS | TE, IND Devices, Circular Connectors, RYA32024 | TE Connectivity RYA32024 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4300 / $4.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
240 Partner Stock |
|
$0 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 8A SPST-NO(28.5x10.1x12.3)mm THT RoHS: Compliant | 0 |
|
$3.4000 / $9.3200 | Buy Now |
DISTI #
76059863
|
Verical | Power Relay 24VDC 8A SPST-NO(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 240 |
|
$3.7800 / $3.9200 | Buy Now |
|
Master Electronics | Power Relay 24VDC 8A SPST-NO(28.5x10.1x12.3)mm THT RoHS: Compliant | 0 |
|
$3.4000 / $9.3200 | Buy Now |
Part Details for RYA32024
RYA32024 CAD Models
RYA32024 Part Data Attributes
|
RYA32024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RYA32024
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.009A (COIL), 24VDC (COIL), 220mW (COIL), 8A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 245 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2350 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |
Alternate Parts for RYA32024
This table gives cross-reference parts and alternative options found for RYA32024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RYA32024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1393224-6 | Power/Signal Relay | TE Connectivity | RYA32024 vs 1393224-6 |
2-1393224-1 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 24VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RYA32024 vs 2-1393224-1 |
RYA30024 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.009A (COIL), 24VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RYA32024 vs RYA30024 |
1-1393224-2 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 24VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RYA32024 vs 1-1393224-2 |
V23061A1007A602 | Power/Signal Relay, SPST, Momentary, 0.009A (Coil), 24VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | RYA32024 vs V23061A1007A602 |
1-1393224-8 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 24VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RYA32024 vs 1-1393224-8 |