-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bluetooth® Low Energy Microcontrollers for Smart Connectivity, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RY7011A0000DZ00#002 by Renesas Electronics Corporation is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RY7011A0000DZ00#002CT-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 42LFLGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
168 In Stock |
|
$21.5859 / $30.4700 | Buy Now |
DISTI #
RY7011A0000DZ00#002
|
Avnet Americas | Bluetooth Module, V 4.2 LE, 2.402GHz to 2.48GHz, -15 dBm, -92dBm - Tape and Reel (Alt: RY7011A0000DZ... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$26.9440 | Buy Now |
DISTI #
968-7011A0000DZ00002
|
Mouser Electronics | Bluetooth Modules - 802.15.1 RL78 BLE MODULE 256K/20K 42PIN -25/+75C RoHS: Compliant | 0 |
|
$19.7200 / $26.5300 | Order Now |
|
Future Electronics | RL78 Series 256K/20K 42 Pin -25 to +75 C BLE Module RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$15.8500 / $16.0000 | Buy Now |
DISTI #
79931337
|
Verical | MCU 16-bit RL78 CISC 256KB Flash 3.3V T/R Min Qty: 3 Package Multiple: 1 Date Code: 2304 | Americas - 170 |
|
$23.3000 | Buy Now |
DISTI #
RY7011A0000DZ00#002
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 170 |
|
$13.7000 / $23.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RY7011A0000DZ00#002
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RY7011A0000DZ00#002
Renesas Electronics Corporation
Bluetooth® Low Energy Microcontrollers for Smart Connectivity, , /
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LGA-42 | |
Manufacturer Package Code | MLZZ0042ZA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-XBGA-B42 | |
Length | 13.35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BUTT | |
Terminal Pitch | 0.85 mm | |
Terminal Position | BOTTOM | |
Width | 8.95 mm |