Part Details for RY610048 by TE Connectivity
Overview of RY610048 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY610048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3822
|
Newark | Ry610048 |Potter&brumfield Te Connectivity RY610048 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $7.9900 | Buy Now |
DISTI #
655-RY610048
|
Mouser Electronics | General Purpose Relays SPDT 8A 48VDC Mini PWR PCB Relay RoHS: Compliant | 1 |
|
$3.6500 / $6.3400 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 8A SPDT(28.5x10.1x12.3)mm THT |
205 Partner Stock |
|
$6.4100 / $8.5900 | Buy Now |
DISTI #
16508322
|
Verical | Power Relay 48VDC 8A SPDT(28.5x10.1x12.3)mm THT Min Qty: 18 Package Multiple: 1 | Americas - 115 |
|
$3.4200 / $3.5500 | Buy Now |
DISTI #
65683139
|
Verical | Power Relay 48VDC 8A SPDT(28.5x10.1x12.3)mm THT Min Qty: 18 Package Multiple: 1 | Americas - 90 |
|
$3.4200 / $3.5500 | Buy Now |
DISTI #
000000000000049386
|
Sager | General Purpose Relays SPDT 8A 48VDC Mini PWR PCB Relay | 0 |
|
Buy Now | |
DISTI #
C1S757100100052
|
Chip1Stop | Electromechanical Relay 48VDC 9.391KOhm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay RoHS: Compliant | 205 |
|
$3.6500 / $4.0400 | Buy Now |
|
Master Electronics | Power Relay 48VDC 8A SPDT(28.5x10.1x12.3)mm THT |
205 Partner Stock |
|
$6.4100 / $8.5900 | Buy Now |
Part Details for RY610048
RY610048 CAD Models
RY610048 Part Data Attributes
|
RY610048
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RY610048
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.005A (COIL), 48VDC (COIL), 220mW (COIL), 8A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 220 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 9391 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for RY610048
This table gives cross-reference parts and alternative options found for RY610048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RY610048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RY612048 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.005A (COIL), 48VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RY610048 vs RY612048 |
2-1393225-2 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RY610048 vs 2-1393225-2 |
RY611048 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.005A (COIL), 48VDC (COIL), 220mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RY610048 vs RY611048 |
3-1393225-4 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RY610048 vs 3-1393225-4 |
1-1393225-5 | Power/Signal Relay, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 245mW (Coil), 8A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | RY610048 vs 1-1393225-5 |