Part Details for RY551024 by TE Connectivity
Results Overview of RY551024 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RY551024 Information
RY551024 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RY551024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-RY551024
|
Mouser Electronics | General Purpose Relays 1 NC 24 VDC PCB RoHS: Compliant | 0 |
|
$2.0900 / $2.1700 | Order Now |
|
Onlinecomponents.com | RY551024 RoHS: Compliant | Alternative Product Available |
|
$1.9100 / $4.0000 | Buy Now |
|
Master Electronics | RY551024 RoHS: Compliant | Alternative Product Available |
|
$1.9100 / $4.0000 | Buy Now |
Part Details for RY551024
RY551024 CAD Models
RY551024 Part Data Attributes
|
RY551024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RY551024
TE Connectivity
Power/Signal Relay, 1 Form B, 24VDC (Coil), 245mW (Coil), 8A (Contact), Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Power | 245 mW | |
Coil Resistance | 2350 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |
Alternate Parts for RY551024
This table gives cross-reference parts and alternative options found for RY551024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RY551024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9-1393224-6 | TE Connectivity | Check for Price | Power/Signal Relay, SPST, Momentary, 0.009A (Coil), 24VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | RY551024 vs 9-1393224-6 |