Part Details for RY4S-ULDC12V by IDEC Corporation
Overview of RY4S-ULDC12V by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY4S-ULDC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K3941
|
Newark | Relay, 4Pdt, 240Vac, 30Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:12Vdc, Contact Current:5A, Product Range:Ry Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RY4S-ULDC12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 24VDC 650Ohm 5A 4PDT(27.5x21x42)mm Socket Miniature Relay RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003415471
|
Sager | General Purpose Relays 4PDT W/LITE | 0 |
|
Buy Now |