There are no models available for this part yet.
Overview of RY4S-UDC24V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RY4S-UDC24V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power Relay 48VDC 2.6KOhm 5A 4PDT(27.5x21x42)mm Socket Miniature Relay RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
Quest Components | POWER/SIGNAL RELAY | 2 |
|
$68.0000 | Buy Now | ||
Quest Components | POWER/SIGNAL RELAY | 1 |
|
$14.1372 | Buy Now | ||
DISTI #
000000000003415445
|
Sager | General Purpose Relays 4PDT BLADE RELAY | 0 |
|
Buy Now |
CAD Models for RY4S-UDC24V by IDEC Corporation
Part Data Attributes for RY4S-UDC24V by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
SOCKET MOUNTABLE
|
Body Breadth
|
21 mm
|
Body Height
|
35.6 mm
|
Body Length or Diameter
|
27.5 mm
|
Coil Current(DC)-Max
|
0.037 A
|
Coil Operate Voltage(DC)
|
19.2 V
|
Coil Power
|
900 mW
|
Coil Release Voltage(DC)
|
2.4 V
|
Coil Resistance
|
650 Ω
|
Coil Voltage(DC)-Max
|
26.4 V
|
Coil Voltage-Nom
|
24 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
5A@240VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@30VDC
|
Contact Resistance
|
50 mΩ
|
Contact Voltage(AC)-Max
|
240 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
200000 Cycle(s)
|
End Contact Material
|
Silver
|
End Contact Plating
|
Gold
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
14
|
Operate Time
|
20 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Physical Dimension
|
27.5mm x 21mm x 35.6mm
|
Reference Standard
|
CE; CSA; TUV; UL
|
Relay Action
|
MOMENTARY
|
Relay Form
|
4 FORM C
|
Relay Function
|
4PDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
20 ms
|
Surface Mount
|
NO
|
Terminal Length
|
0.006400812801625604 inch
|
Termination Type
|
SOLDER
|