Part Details for RY2V-UDC6V by IDEC Corporation
Overview of RY2V-UDC6V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY2V-UDC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3473
|
Newark | Relay Pcb Dpdt 3A 6Vdc Rohs Compliant: Yes |Idec RY2V-UDC6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1200 / $12.0700 | Buy Now |
DISTI #
1885-RY2V-UDC6V-ND
|
DigiKey | RELAY PCB DPDT 3A 6VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8300 | Buy Now |
DISTI #
199-RY2VUDC6V
|
Mouser Electronics | General Purpose Relays Relay PCB DPDT 3A 6VDC | 0 |
|
$9.4800 / $9.6300 | Order Now |
DISTI #
71304263
|
RS | Relay PCB DPDT 3A 6VDC | IDEC Corporation RY2V-UDC6V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7100 / $10.8900 | RFQ |
|
Onlinecomponents.com | Power Relay 120VAC 8.1KOhm 3A DPDT(27.5x14x35.6)mm THT Miniature Relay RoHS: Compliant |
100 In Stock |
|
$6.5400 / $9.2100 | Buy Now |
DISTI #
000000000003415398
|
Sager | General Purpose Relays Relay PCB DPDT 3A 6VDC | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 120VAC 8.1KOhm 3A DPDT(27.5x14x35.6)mm THT Miniature Relay RoHS: Compliant |
100 In Stock |
|
$6.5400 / $9.2100 | Buy Now |