Part Details for RY2S-ULDC24V by IDEC Corporation
Overview of RY2S-ULDC24V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY2S-ULDC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M8233
|
Newark | Relay, Dpdt, 240Vac, 30Vdc, 3A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:3A, Product Range:Ry Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RY2S-ULDC24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 465 |
|
$13.3800 / $16.7300 | Buy Now |
DISTI #
1885-1017-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
108 In Stock |
|
$9.8323 / $16.0900 | Buy Now |
DISTI #
199-RY2SULDC24V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 3A 24VDC | 151 |
|
$11.7200 / $15.7400 | Buy Now |
DISTI #
70172836
|
RS | General Purpose Relay, DPDT, 3A, 24VDC, QC Tab Terminal, RY Series | IDEC Corporation RY2S-ULDC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 38 |
|
$12.8700 / $16.0900 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 2.66KOhm 3A DPDT(27.5x14x41)mm Socket Miniature Relay RoHS: Compliant |
45 In Stock |
|
$9.5900 / $14.7600 | Buy Now |
DISTI #
000000000003415369
|
Sager | General Purpose Relays Relay Plug-In DPDT 3A 24VDC Min Qty: 1 | 0 |
|
$9.1200 / $12.4500 | Buy Now |
|
Neutron USA | General Purpose Relay, DPDT, 3A, 24VDC, QC Tab Terminal, RY Series | 50 |
|
$76.6100 | Buy Now |