-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Plug-In Relay; Contacts:DPDT; Coil Voltage AC Max:24V; Contact Carry Current:3A; Relay Mounting:Plug-In; Contact Carrying Power:0.8W; Contact Rating:3A at 240V; Leaded Process Compatible:No; Mounting Type:Plug In
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M0905
|
Newark | Relay, Dpdt, 240Vac, 30Vdc, 3A, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:3A, Product Range:Ry Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RY2S-UAC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 159 |
|
$10.7800 / $14.2700 | Buy Now |
DISTI #
1885-1248-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
27 In Stock |
|
$9.2097 / $13.8200 | Buy Now |
DISTI #
199-RY2SUAC24V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 3A 24VAC RoHS: Compliant | 24 |
|
$9.5900 / $13.5200 | Buy Now |
DISTI #
70174894
|
RS | Relay, 3 A, 24 VAC, 24 VAC, DPDT, 1.40 in. L x 0.552 in. W x 1.07 in. H, 37 mA | IDEC Corporation RY2S-UAC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 95 |
|
$11.3900 / $14.2400 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VAC 18.8Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay RoHS: Compliant |
176 In Stock |
|
$9.0800 / $13.0100 | Buy Now |
DISTI #
80598191
|
Verical | Power Relay 6VAC 18.8Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay Min Qty: 5 Package Multiple: 5 Date Code: 2405 | Americas - 175 |
|
$12.8050 / $16.9130 | Buy Now |
DISTI #
000000000003415326
|
Sager | General Purpose Relays Relay Plug-In DPDT 3A 24VAC Min Qty: 1 | 0 |
|
$8.0100 / $10.9300 | Buy Now |
|
Master Electronics | Power Relay 6VAC 18.8Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay RoHS: Compliant |
176 In Stock |
|
$9.0800 / $13.0100 | Buy Now |
|
Neutron USA | Relay, 3 A, 24 VAC, 24 VAC, DPDT, 1.40 in. L x 0.552 in. W x 1.07 in. H, 37 mA | 50 |
|
$24.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RY2S-UAC24V
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
RY2S-UAC24V
IDEC Corporation
Plug-In Relay; Contacts:DPDT; Coil Voltage AC Max:24V; Contact Carry Current:3A; Relay Mounting:Plug-In; Contact Carrying Power:0.8W; Contact Rating:3A at 240V; Leaded Process Compatible:No; Mounting Type:Plug In
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Idec | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 14 mm | |
Body Height | 35.6 mm | |
Body Length or Diameter | 27.5 mm | |
Coil Current(AC)-Max | 0.042 A | |
Coil Operate Voltage(AC) | 19.2 V | |
Coil Power | 856.8 mW | |
Coil Release Voltage(AC) | 7.2 V | |
Coil Resistance | 300 Ω | |
Coil Voltage(AC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 660VA@220VAC | |
Contact (AC) Max Rating R Load | 3A@220VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Power Rating R Load | 90W@30VDC | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 220 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 27.5mm x 14mm x 35.6mm | |
Reference Standard | CE; CSA; CUL; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Terminal Length | 0.0054000508001016 inch | |
Termination Type | SOLDER |