RY211048
Description: Power/Signal Relay, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount

Overview of RY211048 by TE Connectivity / Elcon Power Connectors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RY211048 by TE Connectivity / Elcon Power Connectors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RY211048 by TE Connectivity / Elcon Power Connectors

RY211048
TE Connectivity / Elcon Power Connectors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS ELCON
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Body Breadth
10.1 mm
Body Height
12.3 mm
Body Length or Diameter
28.5 mm
Coil Current(DC)-Max
0.005 A
Coil Operate Voltage(DC)
33.6 V
Coil Power
220 mW
Coil Release Voltage(DC)
4.8 V
Coil Resistance
9391 Ω
Coil Voltage(DC)-Max
48 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
8A@250VAC
Contact Current(AC)-Max
8 A
Contact Current(DC)-Max
8 A
Contact Voltage(AC)-Max
250 V
Contact/Output Supply Type
AC/DC
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
7 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Physical Dimension
28.5mm X 10.1mm X 12.3mm
Reference Standard
UL; VDE
Relay Action
MOMENTARY
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
3 ms
Sealing
RT2
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. RY211048
    TE Connectivity / Elcon Power Connectors
    Power/Signal Relay, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
    VS

Related Parts for RY211048

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RY211048 by TE Connectivity / Elcon Power Connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RY211048 by TE Connectivity / Elcon Power Connectors

Select Manufacturer
Which Manufacturer of RY211048 would you like to use for your alert(s)?
  • Please alert me when RY211048 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RY211048 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RY211048 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RY211048 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RY211048.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RY211048 by TE Connectivity / Elcon Power Connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: