Part Details for RY211012R by TE Connectivity
Overview of RY211012R by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY211012R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB2056CT-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 12V Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9887 In Stock |
|
$2.3887 / $4.1700 | Buy Now |
|
Onlinecomponents.com | RY211012R RoHS: Compliant |
1120 In Stock |
|
$1.3700 / $2.4800 | Buy Now |
DISTI #
74083947
|
Verical | Power Relay 12VDC 8A SPDT(28.5x10.1x12.3)mm THT Min Qty: 280 Package Multiple: 280 | Americas - 1120 |
|
$3.1418 / $3.6159 | Buy Now |
DISTI #
77317974
|
Verical | Power Relay 12VDC 8A SPDT(28.5x10.1x12.3)mm THT Min Qty: 280 Package Multiple: 280 | Americas - 560 |
|
$2.9120 | Buy Now |
|
Master Electronics | RY211012R RoHS: Compliant |
1120 In Stock |
|
$1.3700 / $2.4800 | Buy Now |
Part Details for RY211012R
RY211012R CAD Models
RY211012R Part Data Attributes:
|
RY211012R
TE Connectivity
Buy Now
|
Compare Parts:
RY211012R
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |