Part Details for RY-24W-K by FUJITSU Limited
Results Overview of RY-24W-K by FUJITSU Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RY-24W-K Information
RY-24W-K by FUJITSU Limited is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA9520TRX00GBM#HC0 | Renesas Electronics Corporation | 24W Wireless Power Receiver with WattShare™ TRx Mode | |
iW1767-00 | Renesas Electronics Corporation | 24W PrimAccurate™ High Power N-Channel MOSFET Digital PWM Controller for Networking Adapters | |
iW1767-01 | Renesas Electronics Corporation | 24W PrimAccurate™ High Power N-Channel MOSFET Digital PWM Controller for Networking Adapters |
Price & Stock for RY-24W-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86921032
|
Verical | Signal Relay 24VDC 1A DPDT( (20.2mm 9.8mm 12.5mm)) THT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2442 | Americas - 4775 |
|
$2.2215 / $3.5722 | Buy Now |
DISTI #
77351135
|
Verical | Signal Relay 24VDC 1A DPDT( (20.2mm 9.8mm 12.5mm)) THT RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 4738 |
|
$2.2638 / $2.5838 | Buy Now |
DISTI #
33117039
|
Verical | Signal Relay 24VDC 1A DPDT( (20.2mm 9.8mm 12.5mm)) THT RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 1769 |
|
$2.9498 | Buy Now |
DISTI #
77377111
|
Verical | Signal Relay 24VDC 1A DPDT( (20.2mm 9.8mm 12.5mm)) THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2401 | Americas - 1500 |
|
$2.0540 / $2.4180 | Buy Now |
DISTI #
RY-24W-K
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, 1A, 0.5A/120VAC, RY Min Qty: 1 | 4742 |
|
$1.4300 / $1.8500 | Buy Now |
|
New Advantage Corporation | Signal Relay 24VDC 2c 1A 120VAC/60VDC 2880Ohm AgPd+Au THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1415 |
|
$1.4000 / $1.5100 | Buy Now |
Part Details for RY-24W-K
RY-24W-K CAD Models
RY-24W-K Part Data Attributes
|
RY-24W-K
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
RY-24W-K
FUJITSU Limited
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 1A (Contact), 60VDC (Contact), DC Input, Random, AC/DC Output, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 9.8 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 60VA@120VAC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 24W@60VDC | |
Contact (DC) Max Rating R Load | 1A@60VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 60 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 6 ms | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 20.2mm x 9.8mm x 12.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |
Alternate Parts for RY-24W-K
This table gives cross-reference parts and alternative options found for RY-24W-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RY-24W-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RY-48W-K | FUJITSU Component Ltd | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.006A (Coil), 48VDC (Coil), 300mW (Coil), 1A (Contact), 60VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | RY-24W-K vs RY-48W-K |
V23042A2305B101 | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.008A (COIL), 24VDC (COIL), 200mW (COIL), 5A (CONTACT), 250VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | RY-24W-K vs V23042A2305B101 |
RY-48W-K | FUJITSU Limited | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.006A (Coil), 48VDC (Coil), 300mW (Coil), 1A (Contact), 60VDC (Contact), DC Input, Random, AC/DC Output, ROHS COMPLIANT | RY-24W-K vs RY-48W-K |
RY-24WFZ-K | FUJITSU Component Ltd | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 540mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | RY-24W-K vs RY-24WFZ-K |
DS4E-M-DC5V | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 4PDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | RY-24W-K vs DS4E-M-DC5V |
G6A-234P-ST40-US-DC9 | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | RY-24W-K vs G6A-234P-ST40-US-DC9 |
RY-24WZ-K | FUJITSU Component Ltd | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 540mW (Coil), 1A (Contact), 60VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | RY-24W-K vs RY-24WZ-K |
RY-24W-K | FUJITSU Component Ltd | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 1A (Contact), 60VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | RY-24W-K vs RY-24W-K |
MR62-48SR | World Products Inc | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.011A (Coil), 48VDC (Coil), 550mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | RY-24W-K vs MR62-48SR |
FBR244D024/02CS | FUJITSU Component Ltd | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | RY-24W-K vs FBR244D024/02CS |