-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RY-2405S by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-1346-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
103 In Stock |
|
$10.1857 / $11.7900 | Buy Now |
DISTI #
919-RY-2405S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 24Vin 5Vout RoHS: Compliant | 40 |
|
$9.2100 / $11.1800 | Buy Now |
DISTI #
70052238
|
RS | Recom Iso DC-DC Converter, Vin 22.8 to 25.2V dc, Vout 5V dc, I/O isolation 1000V dc | RECOM Power In... more RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0600 / $11.8900 | RFQ |
|
Future Electronics | RY Series 1 W Single Output 5 V DC/DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Container: Tube |
0 Tube |
|
$8.7800 / $8.9300 | Buy Now |
|
Onlinecomponents.com | 1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg, V. In: 24, V. Out: 05, mA. Out: 200 RoHS: Compliant |
17 Partner Stock 1000 Factory Stock |
|
$9.0600 / $11.8900 | Buy Now |
DISTI #
RY-2405S
|
TME | Converter: DC/DC, 1W, Uin: 22.8÷25.2VDC, Uout: 5VDC, Iout: 200mA Min Qty: 1 | 23 |
|
$9.8900 / $11.5600 | Buy Now |
DISTI #
RY-2405S
|
IBS Electronics | 1W DC/DC-CONVERTER ECONOLINE SIP7 1KV REG V. IN: 24 V. OUT: 05 MA. OUT: 200 Min Qty: 8 Package Multiple: 1 | 17 |
|
$13.5480 | Buy Now |
DISTI #
000000000006067524
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 24Vin 5Vout Min Qty: 1 | 0 |
|
$8.9800 / $10.1900 | Buy Now |
|
Master Electronics | 1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg, V. In: 24, V. Out: 05, mA. Out: 200 RoHS: Compliant |
17 Partner Stock 1000 Factory Stock |
|
$9.0600 / $11.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RY-2405S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RY-2405S
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SIP-7/5 | |
Pin Count | 7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 25.2 V | |
Input Voltage-Min | 22.8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-P5 | |
Length | 19.65 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | YES | |
Width | 7.05 mm |