-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RY-2405S/P by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X1226
|
Newark | Dc-Dc Converter, 5V, 0.2A, Sip, Power Supply Applications:-, Dc/Dc Converter Type:Sip, Input Rati... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 / $11.8900 | Buy Now |
DISTI #
945-1595-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
12 In Stock |
|
$11.1719 / $12.9400 | Buy Now |
DISTI #
919-RY-2405S/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 24Vin 5Vout RoHS: Compliant | 0 |
|
$10.3600 / $13.1500 | Order Now |
DISTI #
72091030
|
RS | DC-DC Converter, SIP7 1kV reg, 1W,5V, 200mA, RY Series | RECOM Power Inc. RY-2405S/P RoHS: Compliant Min Qty: 225 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3900 / $12.7800 | RFQ |
|
Future Electronics | Isolated DC/DC Converters 1W DC/DC 1kV REG 24Vin 5Vout RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Container: Tube |
0 Tube |
|
$9.6500 / $9.8000 | Buy Now |
|
Onlinecomponents.com | 1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg, V. In: 24, V. Out: 05, mA. Out: 200 RoHS: Compliant |
23 Partner Stock 100 Factory Stock |
|
$9.9600 / $13.0700 | Buy Now |
DISTI #
RY-2405S/P
|
TME | Converter: DC/DC, 1W, Uin: 22.8÷25.2VDC, Uout: 5VDC, Iout: 200mA Min Qty: 1 | 0 |
|
$10.2200 / $11.9400 | RFQ |
DISTI #
RY-2405S/P
|
IBS Electronics | 1W DC/DC-CONVERTER ECONOLINE SIP7 1KV REG V. IN: 24 V. OUT: 05 MA. OUT: 200 Min Qty: 7 Package Multiple: 1 | 23 |
|
$14.8920 | Buy Now |
DISTI #
RY2405SP
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$9.9000 / $11.0900 | Buy Now |
DISTI #
000000000006067525
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 24Vin 5Vout Min Qty: 1 | 0 |
|
$9.8800 / $11.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RY-2405S/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RY-2405S/P
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/5
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SIP-7/5 | |
Pin Count | 7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 25.2 V | |
Input Voltage-Min | 22.8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-P5 | |
Length | 19.65 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | YES | |
Width | 7.05 mm |