There are no models available for this part yet.
Overview of RY-18W-K by FCL Ciomponents Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C0984-CLB | Coilcraft Inc | SMPS Transformer, 18W, ROHS COMPLIANT | |
C0984-CLD | Coilcraft Inc | SMPS Transformer, 18W, ROHS COMPLIANT | |
iW1822-11 | Renesas Electronics Corporation | 900V AccuSwitch™ AC/DC Digital Primary-Side Converter for Industrial Applications up to 18W |
Price & Stock for RY-18W-K by FCL Ciomponents Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-RY-18W-K
|
Mouser Electronics | Low Signal Relays - PCB SIGNAL RoHS: Compliant | 138 |
|
$2.9100 / $3.4300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8100 / $2.6400 | Buy Now | ||
DISTI #
RY-18W-K
|
TTI | Low Signal Relays - PCB SIGNAL Min Qty: 500 Package Multiple: 500 Container: Tray | Americas - 0 |
|
$1.8300 | Buy Now |
CAD Models for RY-18W-K by FCL Ciomponents Limited
Related Parts for RY-18W-K
-
RY-18D-KPower/Signal Relays
-
RURP1560-F085Rectifier Diodes
-
RY-1524DPower Supply Modules
-
A1102LLHLT-TOther Analog ICs
-
S-13R1D12-M5T1U3Linear Regulator ICs
-
SSL-LX20333USBDVisible LEDs
-
S-1000C18-I4T1UPower Management Circuits
-
RQ6E060ATTCRSmall Signal Field-Effect Transistors
-
NCP45520IMNTWG-HPeripheral Drivers